+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H270

Drill bit; for wood; Ø: 3mm; L: 60mm

Manufacturer: GRAPHITE

Manufacturer part number:
57H270
TME Symbol:
57H270

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
3mm
Length
60mm
Gross weight7.76 g
EAN code5902062572707
See other products in this category: Drills for Wood GRAPHITE,
*
57H270
15 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts