+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H275

Drill bit; for wood; Ø: 8mm; L: 110mm

Manufacturer: GRAPHITE

Manufacturer part number:
57H275
TME Symbol:
57H275

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
8mm
Length
0.11m
Gross weight33.58 g
EAN code5902062572752
See other products in this category: Drills for Wood GRAPHITE,
*
57H275
14 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts