+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57H601

Wheel brush; 50mm; steel,acid resistant steel,stainless steel


Manufacturer: GRAPHITE

Manufacturer part number:
57H601
TME Symbol:
57H601

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
wheel brush
Diameter
50mm
Material
stainless steel
Kind of holder
plunger
Holder socket size - mm
6.25mm
Tools application
  • acid resistant steel
  • stainless steel
  • steel
Gross weight52.75 g
EAN code5902062576019
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57H601
6 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts