+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

583-0100

Laboratory connector: 4mm banana; plug; 16A; 50VDC; black; 5.5mm2


Manufacturer: DELTRON

Manufacturer part number:
583-0100
TME Symbol:
583-0100

Specification

Manufacturer
DELTRON
Type of lab connector
4mm banana
Connector
plug
Current rating
16A
Rated voltage
50V DC
Colour
black
Connector variant
non-insulated
Max cable section
5.5mm2
Contact plating
nickel plated
Contact material
brass/steel
Mounting
on cable, screw, soldered
Gross weight7.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Plugs DELTRON,
*
583-0100
305 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.72 USDGross price for quantities from 5 pcs - 2.72 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcsCardboard = 500 pcs