+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

58G002-1

Charger: for rechargeable batteries; 63W; 26VDC; 230VAC; 18V


Manufacturer: GRAPHITE

Manufacturer part number:
58G002-1
TME Symbol:
58G002-1

Specification

Manufacturer
GRAPHITE
Type of charger
for rechargeable batteries
Power
63W
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Output voltage
26V DC
Rechargeable battery voltage
18V
Kind of rechargeable battery
Li-Ion
Manufacturer series
Energy+
Protection
overheating OTP
Charging current
2400mA
Tester operating mode
charging
Cells quantity
1
Supply voltage
  • 230V AC
Caution!
  • without rechargeable batteries
Gross weight401 g
Certificates
EAN code5902062996732
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
See other products from this series.:
*
58G002-1
7 in TME stock
Net price for quantities from 1 pcs - 13.27 USDGross price for quantities from 1 pcs - 13.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.