+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5T4MOPASP

Fastening belt; L: 4m; Width: 50mm; 5000kg

Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H5T4MOPASP
TME Symbol:
5T4MOPASHGMP

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
4m
Width
50mm
Force
5000kg
Gross weight1.4256 kg
EAN code5905997311489
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H5T4MOPASP
41 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 5 pcs - 8.57 USDGross price for quantities from 5 pcs - 8.57 USD
Net price for quantities from 10 pcs - 7.62 USDGross price for quantities from 10 pcs - 7.62 USD
Net price for quantities from 50 pcs - 6.67 USDGross price for quantities from 50 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs