+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5T6MOPASP

Fastening belt; L: 6m; Width: 50mm; 5000kg


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H5T6MOPASP
TME Symbol:
5T6MOPASHGMP

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
6m
Width
50mm
Force
5000kg
Gross weight1.6733 kg
EAN code5905997311496
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H5T6MOPASP
24 in TME stock
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
Net price for quantities from 5 pcs - 9.41 USDGross price for quantities from 5 pcs - 9.41 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 50 pcs - 7.32 USDGross price for quantities from 50 pcs - 7.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs