+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5T8MOPASP

Fastening belt; L: 8m; Width: 50mm; 5000kg


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H5T8MOPASP
TME Symbol:
5T8MOPASHGMP

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
8m
Width
50mm
Force
5000kg
Gross weight1.9027 kg
EAN code5905997311502
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H5T8MOPASP
34 in TME stock
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD
Net price for quantities from 10 pcs - 9.25 USDGross price for quantities from 10 pcs - 9.25 USD
Net price for quantities from 50 pcs - 8.09 USDGross price for quantities from 50 pcs - 8.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs