+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60-1055-11/0031

Tip: solder lug; THT; brass


Manufacturer: OSTERRATH

Manufacturer part number:
60-1055-11/0031
TME Symbol:
60-1055-11/0031

Specification

Manufacturer
OSTERRATH
Type of tip
solder lug
Electrical mounting
THT
Contact material
brass
Gross weight0.107 g
Certificates
See other products in this category: Solder terminals PCB mount OSTERRATH,
*
60-1055-11/0031
56270 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 10 000 pcsBag = 20 000 pcs