+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60-1094-11/0030

Terminal: flat; 2.8mm; 0.5mm; male; THT; Overall len: 12.5mm


Manufacturer: OSTERRATH

Manufacturer part number:
60-1094-11/0030
TME Symbol:
60-1094-11/0030

Specification

Manufacturer
OSTERRATH
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
male
Electrical mounting
THT
Overall length
12.5mm
Spatial orientation
straight
Gross weight0.125 g
Certificates
See other products in this category: Solder terminals PCB mount OSTERRATH,
*
60-1094-11/0030
14440 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcsBag = 10 000 pcsCardboard = 15 000 pcs