+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C2-SU1Z

Limit switch; NO + NC; 10A; max.240VAC; rectangle 8,5x3,5mm; IP20


Manufacturer: BERNSTEIN AG

Manufacturer part number:
C2-SU1Z
TME Symbol:
6008351002

Specification

Manufacturer
BERNSTEIN AG
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 240V AC
Connection
rectangle 8,5x3,5mm
IP rating
IP20
Body dimensions
26x34x21mm
Number of mounting holes
2
Operating temperature
-30...80°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
Mounting holes pitch
15mm
Switches features
snap action contacts
Gross weight23.72 g
Certificates
EAN code4024337022319
See other products in this category: Limit Switches BERNSTEIN AG,
*
C2-SU1Z
38 in TME stock
Net price for quantities from 1 pcs - 20.70 USDGross price for quantities from 1 pcs - 20.70 USD
Net price for quantities from 5 pcs - 19.24 USDGross price for quantities from 5 pcs - 19.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs