+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M 250 16

Motor breaker; 230÷690VAC; for DIN rail mounting; IP30; -5÷40°C


Manufacturer: LEGRAND

Manufacturer part number:
M 250 16
TME Symbol:
606810

Specification

Manufacturer
LEGRAND
Type of protection
motor breaker
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
10...16A
Electrical connection
screw terminals
Short circuit release
224A
IP rating
IP30
Operating temperature
-5...40°C
Gross weight263.81 g
Certificates
EAN code3245066068107
See other products in this category: Motor Protection Breakers LEGRAND,
*
M 250 16
1 in TME stock
Net price for quantities from 1 pcs - 117.94 USDGross price for quantities from 1 pcs - 117.94 USD
Net price for quantities from 5 pcs - 110.07 USDGross price for quantities from 5 pcs - 110.07 USD
Net price for quantities from 10 pcs - 102.22 USDGross price for quantities from 10 pcs - 102.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts