+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60BYGH603

Motor: DC; stepper; 5VDC; step 1,8°; 1.9Nm; 2.5A; 60x60x87mm; 0÷40°C


Manufacturer: WObit

Manufacturer part number:
60BYGH603
TME Symbol:
60BYGH603

Specification

Manufacturer
WObit
Type of motor
DC
Kind of motor
stepper
Motors features
step 1,8°
Nominal torque
1.9Nm
Current rating
2.5A
Body dimensions
60x60x87mm
Operating temperature
0...40°C
Standard
NEMA 24
Supply voltage
  • 5V DC
Gross weight1.36 kg
See other products in this category: Electric Motors WObit,
*
60BYGH603
3 in TME stock
Net price for quantities from 1 pcs - 60.33 USDGross price for quantities from 1 pcs - 60.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.