+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-1560-11/0031

Terminal: flat; 4.8mm; 0.8mm; male; THT; Overall len: 12.8mm


Manufacturer: OSTERRATH

Manufacturer part number:
61-1560-11/0031
TME Symbol:
61-1560-11/0031

Specification

Manufacturer
OSTERRATH
Type of terminal
flat
Width
4.8mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Overall length
12.8mm
Spatial orientation
straight
Gross weight0.342 g
Certificates
See other products in this category: Solder terminals PCB mount OSTERRATH,
*
61-1560-11/0031
0 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 5 000 pcsCardboard = 25 000 pcs