+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-1573-11/0031

Terminal: flat; 6.3mm; 0.8mm; male; THT; Overall len: 16.2mm


Manufacturer: OSTERRATH

Manufacturer part number:
61-1573-11/0031
TME Symbol:
61-1573-11/0031

Specification

Manufacturer
OSTERRATH
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Overall length
16.2mm
Spatial orientation
angled 90°
Gross weight0.814 g
Certificates
See other products in this category: Solder terminals PCB mount OSTERRATH,
*
61-1573-11/0031
0 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 2 500 pcsCardboard = 12 500 pcs