+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-2348-11/0030

Terminal: flat; 2.8mm; 0.8mm; male; THT; tinned; Overall len: 9.7mm


Manufacturer: OSTERRATH

Manufacturer part number:
61-2348-11/0030
TME Symbol:
61-2348-11/0030

Specification

Manufacturer
OSTERRATH
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact plating
tinned
Overall length
9.7mm
Spatial orientation
straight
Gross weight0.122 g
Certificates
See other products in this category: Solder terminals PCB mount OSTERRATH,
*
61-2348-11/0030
5560 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 000 pcs