+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6100.3200

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); 6100-3


Manufacturer: SCHURTER

Manufacturer part number:
6100.3200
TME Symbol:
6100.3200

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Manufacturer series
6100-3
Standard
IEC 60320
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
4.8x0,8mm connectors
Panel thickness
max. 8mm
IP rating
IP40
Operating temperature
-25...70°C
Gross weight8.11 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
See other products from this series.:
*
6100.3200
688 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 600 pcs