+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6100.4310

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); 6100-4


Manufacturer: SCHURTER

Manufacturer part number:
6100.4310
TME Symbol:
6100.4310

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Manufacturer series
6100-4
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap-in
Electrical mounting
6.3x0,8mm connectors
Panel thickness
max. 1mm
Mounting hole dimensions
27.5x20mm
Operating temperature
-25...70°C
Gross weight7.49 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
See other products from this series.:
*
6100.4310
0 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.74 USD
Net price for quantities from 300 pcs - 0.74 USDGross price for quantities from 300 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 700 pcs