+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

614 NN

Fan: DC; axial; 24VDC; 60x60x25mm; 42m3/h; 35dBA; ball; 5100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
614 NN
TME Symbol:
614NN

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
60x60x25mm
Power consumption
1.8W
Fan efficiency
42m3/h
Noise level
35dBA
Kind of Bearing
ball
Rotational rate/speed
5100rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight67.5 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
614 NN
0 in TME stock
Net price for quantities from 1 pcs - 33.27 USDGross price for quantities from 1 pcs - 33.27 USD
Net price for quantities from 5 pcs - 31.15 USDGross price for quantities from 5 pcs - 31.15 USD
Net price for quantities from 10 pcs - 30.07 USDGross price for quantities from 10 pcs - 30.07 USD
Net price for quantities from 25 pcs - 28.80 USDGross price for quantities from 25 pcs - 28.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.