+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62.82.8.230.4309

Relay: electromagnetic power; Ucoil: 230VAC; DPST-NO; Icoil: 14mA

NEW

Manufacturer: FINDER

Manufacturer part number:
62.82.8.230.4309
TME Symbol:
62.82.8.230.4309

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
230V AC
Contacts configuration
DPST-NO
Contact current max.
120A
Coil current
14mA
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
power
Manufacturer series
62.82
Mounting
plug-in, socket
Body dimensions
35.9x38.2x68mm
AC contacts rating @R
16A / 250V AC
Coil resistance
5kΩ
Contact material
AgSnO2
Leads
connectors
Leads dimensions
6.3x0.8mm
DC contacts rating @R
16A / 24V DC
Operate time
11ms
Mechanical durability
10000000 cycles
Coil power consumption
3VA
Electrical life
100000 cycles
Number of pins
6
Operating temperature
-40...50°C
Optional equipment
  • mechanical indicator
  • test button with blocking function
Gross weight85 g
EAN code8012823348759
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
62.82.8.230.4309
0 in TME stock
Net price for quantities from 1 pcs - 16.94 USDGross price for quantities from 1 pcs - 16.94 USD
Net price for quantities from 5 pcs - 15.89 USDGross price for quantities from 5 pcs - 15.89 USD
Net price for quantities from 10 pcs - 15.36 USDGross price for quantities from 10 pcs - 15.36 USD
Net price for quantities from 20 pcs - 14.83 USDGross price for quantities from 20 pcs - 14.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.