+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6200.2300

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); 6200; IP40


Manufacturer: SCHURTER

Manufacturer part number:
6200.2300
TME Symbol:
6200.2300

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Manufacturer series
6200
Standard
IEC 60320
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
6.3x0,8mm connectors
Panel thickness
max. 6mm
Design
fuse x1
Fuse size
5x20mm
IP rating
IP40
Operating temperature
-25...70°C
Trade name
power entry module, power module
Caution!
  • fuses not included
Gross weight12.18 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
See other products from this series.:
*
6200.2300
1678 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 3 pcs - 3.83 USDGross price for quantities from 3 pcs - 3.83 USD
Net price for quantities from 5 pcs - 3.63 USDGross price for quantities from 5 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 500 pcs