+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL
Alternative designations: 62IN 12E 10 6S 624
Manufacturer | AMPHENOL | |
Type of connector | military | |
Connector | socket | |
Number of pins | 6 | |
Kind of connector | male | |
Manufacturer series | 62IN | |
Connector pinout layout | 10-6 | |
Case | size 10 | |
Contact size | 20 | |
Conform to the norm | MIL-C-26482 |