+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63-V

Terminal: flat; 6.3mm; 0.8mm; male x2,female x1; non-insulated


Manufacturer: NICHIFU

Manufacturer part number:
63-V
TME Symbol:
63-V

Specification

Manufacturer
NICHIFU
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female x1, male x2
Ferrule variant
non-insulated
Gross weight1.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Non-insulated terminals NICHIFU,
*
63-V
0 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcsCardboard = 10 000 pcs