+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 630A | |
Rated voltage | 400V AC | |
Fuse characteristics | gG, gL | |
Fuse size | NH2 | |
Breaking capacity | 120kA | |
Power dissipation | 44W |