+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

630NHG4B-690

Fuse: fuse; industrial; 630A; 690VAC; gG,gL; NH4


Manufacturer: BUSSMANN

Manufacturer part number:
630NHG4B-690
TME Symbol:
630NHG4B-690

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
630A
Rated voltage
690V AC
Fuse characteristics
gG, gL
Fuse size
NH4
Breaking capacity
120kA
Power dissipation
44W
Gross weight2.709 kg
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
630NHG4B-690
0 in TME stock
Net price for quantities from 1 pcs - 269.18 USDGross price for quantities from 1 pcs - 269.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.