+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6318/2TDH4P

Fan: DC; axial; 48VDC; Ø172x51mm; 940m3/h; 75dBA; ball; 9200rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
6318/2TDH4P
TME Symbol:
6318/2TDH4P

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
36...72V DC
Fan dimensions
Ø172x51mm
Power consumption
150W
Fan efficiency
940m3/h
Noise level
75dBA
Kind of Bearing
ball
Rotational rate/speed
9200rpm
Impeller material
plastic
Enclosure material
aluminium
Leads
leads x4
Lead length
0.365m
Additional functions
PWM
Supply voltage
  • 48V DC
Gross weight892.6 g
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
6318/2TDH4P
5 in TME stock
Net price for quantities from 1 pcs - 206.47 USDGross price for quantities from 1 pcs - 206.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.