+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6318/2TDHHP

Fan: DC; axial; 48VDC; Ø172x51mm; 710m3/h; 69dBA; ball; 7000rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
6318/2TDHHP
TME Symbol:
6318/2TDHHP

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
36...72V DC
Fan dimensions
Ø172x51mm
Power consumption
67W
Fan efficiency
710m3/h
Noise level
69dBA
Kind of Bearing
ball
Rotational rate/speed
7000rpm
Impeller material
plastic
Enclosure material
aluminium
Leads
leads x4
Lead length
0.365m
Additional functions
PWM
Supply voltage
  • 48V DC
Gross weight886.2 g
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
6318/2TDHHP
1 in TME stock
Net price for quantities from 1 pcs - 218.83 USDGross price for quantities from 1 pcs - 218.83 USD
Net price for quantities from 2 pcs - 214.20 USDGross price for quantities from 2 pcs - 214.20 USD
Net price for quantities from 5 pcs - 208.41 USDGross price for quantities from 5 pcs - 208.41 USD
Net price for quantities from 10 pcs - 204.94 USDGross price for quantities from 10 pcs - 204.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.