+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63756-1

Terminal: flat; 0.81mm; non-insulated; THT; brass; tinned; straight


Manufacturer: TE Connectivity

Manufacturer part number:
63756-1
TME Symbol:
637561-TEC

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Thickness
0.81mm
Ferrule variant
non-insulated
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
15.799mm
Spatial orientation
straight
Manufacturer series
FASTON
Gross weight0.62 g
See other products in this category: Solder terminals PCB mount TE Connectivity,
See other products from this series.:
*
63756-1
40000 in an external stock
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.