+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

637751

Connector: pogo pin

NEW

Manufacturer: QH INDUSTRIAL

Manufacturer part number:
637751

Alternative designations: POGO-PIN 2MM X 10,2MM DIP

TME Symbol:
637751

Specification

Manufacturer
QH INDUSTRIAL
Type of connector
pogo pin
Gross weight0.269 g
Certificates
EAN code5902448500706
See other products in this category: Other connectors QH INDUSTRIAL,
*
637751
193 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 20 pcs - 0.86 USDGross price for quantities from 20 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 2000 pcs - 0.60 USDGross price for quantities from 2000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.