+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63PFV22M6.3X8

Capacitor: hybrid; 22uF; 63VDC; 900mA; SMD; ESR: 80mΩ; ±20%; 6.3mm


Manufacturer: RUBYCON

Manufacturer part number:
63PFV22M6.3X8
TME Symbol:
63PFV22M6.3X-RUB-0

Specification

Manufacturer
RUBYCON
Type of capacitor
hybrid
Capacitance
22µF
Operating voltage
63V DC
Operating current
0.9A
Mounting
SMD
ESR value
80mΩ
Tolerance
±20%
Diameter
6.3mm
Gross weight0.56 g
See other products in this category: SMD Hybrid Capacitors RUBYCON,
*
63PFV22M6.3X8
822 in an external stock
Net price for quantities from 143 pcs - 0.53 USDGross price for quantities from 143 pcs - 0.53 USD
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 143.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.