+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63YXJ1000M16X25

Capacitor: electrolytic; low ESR; THT; 1mF; 63VDC; 7.493mm; ±20%


Manufacturer: RUBYCON

Manufacturer part number:
63YXJ1000M16X25
TME Symbol:
63YXJ1000M16X25-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
63V DC
Terminal pitch
7.493mm
Tolerance
±20%
Leads
radial
Service life
10000h
Impedance
32mΩ
Operating temperature
-40...105°C
ESR value
32mΩ
Gross weight8.9 g
See other products in this category: THT electrolytic capacitors RUBYCON,
*
63YXJ1000M16X25
1930 in an external stock
Net price for quantities from 117 pcs - 0.65 USDGross price for quantities from 117 pcs - 0.65 USD
Net price for quantities from 300 pcs - 0.59 USDGross price for quantities from 300 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 117.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.