+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65.31.8.240.4300

Relay: electromagnetic power; Ucoil: 240VAC; SPST-NO; Icoil: 9.2mA

NEW

Manufacturer: FINDER

Manufacturer part number:
65.31.8.240.4300
TME Symbol:
65.31.8.240.4300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
240V AC
Contacts configuration
SPST-NO
Contact current max.
120A
Coil current
9.2mA
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
power
Manufacturer series
65.31
Mounting
on panel
Body dimensions
36.5x32.2x59.2mm
AC contacts rating @R
30A / 250V AC
Coil resistance
8.5kΩ
Contact material
AgSnO2
Leads
connectors
Leads dimensions
6.3x0.8mm
DC contacts rating @R
30A / 24V DC
Operate time
15ms
Mechanical durability
10000000 cycles
Coil power consumption
2.2VA
Electrical life
30000 cycles
Number of pins
4
Operating temperature
-40...75°C
Gross weight85 g
EAN code8012823461779
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
65.31.8.240.4300
0 in TME stock
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD
Net price for quantities from 5 pcs - 13.51 USDGross price for quantities from 5 pcs - 13.51 USD
Net price for quantities from 10 pcs - 13.06 USDGross price for quantities from 10 pcs - 13.06 USD
Net price for quantities from 20 pcs - 12.61 USDGross price for quantities from 20 pcs - 12.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.