+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of potentiometer | shaft | |
Resistance | 10kΩ | |
Kind of potentiometer | single turn | |
Tolerance | ±10% | |
Power | 1W | |
Characteristics | linear | |
Shaft diameter | 6.35mm | |
Track material | plastic | |
Shaft surface | smooth | |
Shaft length | 12.7mm | |
Electrical rotation angle | 340° | |
Linearity tolerance | ±1% | |
Manufacturer series | 6538 |