+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.82.9.012.4300

Relay: electromagnetic power; Ucoil: 12VDC; DPST-NO; Icoil: 141mA

NEW

Manufacturer: FINDER

Manufacturer part number:
66.82.9.012.4300
TME Symbol:
66.82.9.012.4300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
120A
Coil current
141mA
Switched voltage
max. 220V DC, max. 440V AC
Relay variant
power
Manufacturer series
66.82
Mounting
on panel
Body dimensions
68.5x33.5x31mm
AC contacts rating @R
30A / 250V AC
Coil resistance
85Ω
Contact material
AgSnO2
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
DC contacts rating @R
25A / 24V DC
Coil power consumption
1.7W
Operate time
8ms
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Number of pins
6
Operating temperature
-40...70°C
Gross weight85 g
EAN code8012823447551
See other products in this category: Power Electromagnetic Relays FINDER,
See other products from this series.:
*
66.82.9.012.4300
0 in TME stock
Net price for quantities from 1 pcs - 15.87 USDGross price for quantities from 1 pcs - 15.87 USD
Net price for quantities from 5 pcs - 14.88 USDGross price for quantities from 5 pcs - 14.88 USD
Net price for quantities from 10 pcs - 14.38 USDGross price for quantities from 10 pcs - 14.38 USD
Net price for quantities from 20 pcs - 13.89 USDGross price for quantities from 20 pcs - 13.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.