+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67WR100KLF

Potentiometer: mounting; Charact: linear; 100kΩ; ±10%; THT; 500mW


Manufacturer: TT ELECTRONICS

Manufacturer part number:
67WR100KLF
TME Symbol:
67WR100KLF

Specification

Manufacturer
TT ELECTRONICS
Type of potentiometer
mounting
Characteristics
linear
Resistance
100kΩ
Tolerance
±10%
Mounting
THT
Operating temperature
-55...125°C
Power
0.5W
Track material
cermet
Body dimensions
10.4x9.53x4.95mm
Temperature coefficient
100ppm/°C
Kind of potentiometer
multiturn
Number of mechanical turns
20
Gross weight0.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Potentiometers - Unclassified TT ELECTRONICS,
*
67WR100KLF
0 in TME stock
Net price for quantities from 200 pcs - 0.97 USDGross price for quantities from 200 pcs - 0.97 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.