+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68786-102LF

Connector: jumper; female; data; straight; 2.54mm; 1x2; Type: open


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
68786-102LF
TME Symbol:
68786-102LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
jumper
Kind of connector
female
Connector family
data
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
gold-plated
Connector variant
open
Colour
white
Height
5.08mm
Plating thickness
0.38µm
Gross weight0.068 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
*
68786-102LF
0 in TME stock
No. of pieces (Multiplicity: 30 000)
Minimum order quantity: 30 000.
Multiplicity: 30 000.
Net price for quantities from 30000 pcs - 0.11 USDGross price for quantities from 30000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 1 000 pcs