+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

690-005-298-486

Connector: USB A mini; socket; SMT; angled 90°; USB 2.0


Manufacturer: EDAC

Manufacturer part number:
690-005-298-486
TME Symbol:
690-005-298-486

Specification

Manufacturer
EDAC
Type of connector
USB A mini
Connector
socket
Electrical mounting
SMT
Spatial orientation
angled 90°
Version
USB 2.0
Contact plating
gold-plated
Gross weight0.284 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors EDAC,
*
690-005-298-486
892 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 3 pcs - 0.25 USDGross price for quantities from 3 pcs - 0.25 USD
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs