+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6AV2125-2AE23-0AX0

Connection box; 24VDC; IP65; Ethernet,Profinet; 0÷55°C


Manufacturer: SIEMENS

Manufacturer part number:
6AV2125-2AE23-0AX0
TME Symbol:
6AV2125-2AE23-0AX0

Specification

Manufacturer
SIEMENS
Type of automation module
connection box
IP rating
IP65
Operating temperature
0...55°C
Communictions protocol
AS-Interface, DCP, DHCP, EIB/KNX, EtherNET/IP, IRT, LLDP, Modbus, PROFINET, PROFIsafe, SNMP, TCP/IP
Supply voltage
  • 24V DC
Interface
  • Ethernet
  • Profinet
Gross weight780 g
Certificates
EAN code4047623405313
See other products in this category: HMI Panels SIEMENS,
*
6AV2125-2AE23-0AX0
0 in TME stock
Net price for quantities from 1 pcs - 555.59 USDGross price for quantities from 1 pcs - 555.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.