+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ES7222-1HF32-0XB0

Automation module: extension; OUT: 8; S7-1200; OUT 1: relay; IP20


Manufacturer: SIEMENS

Manufacturer part number:
6ES7222-1HF32-0XB0
TME Symbol:
6ES7222-1HF32-0XB0

Specification

Manufacturer
SIEMENS
Type of automation module
extension
Number of outputs
8
Manufacturer series
S7-1200
Kind of output 1
relay
Body dimensions
45x100x75mm
Operating temperature
-20...60°C
IP rating
IP20
Output 1 electrical parameters
2A
Supply voltage
  • 24V DC
Gross weight179.41 g
Certificates
EAN code6940408101944
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7222-1HF32-0XB0
8 in TME stock
Net price for quantities from 1 pcs - 147.54 USDGross price for quantities from 1 pcs - 147.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.