+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ES7223-1PL32-0XB0

Automation module: extension; OUT: 16; IN: 16; S7-1200; OUT 1: relay

Manufacturer: SIEMENS

Manufacturer part number:
6ES7223-1PL32-0XB0
TME Symbol:
6ES7223-1PL32-0XB0

Specification

Manufacturer
SIEMENS
Type of automation module
extension
Number of outputs
16
Number of inputs
16
Manufacturer series
S7-1200
Kind of input 1
digital
Kind of output 1
relay
Body dimensions
70x100x75mm
Operating temperature
-20...60°C
IP rating
IP20
Output 1 electrical parameters
2A
Electrical input 1 parameters
24V DC
Supply voltage
  • 24V DC
Gross weight321.4 g
Certificates
EAN code6940408102019
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7223-1PL32-0XB0
0 in TME stock
Net price for quantities from 1 pcs - 344.13 USDGross price for quantities from 1 pcs - 344.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.