+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ES7232-4HA30-0XB0

Automation module: extension; OUT: 1; S7-1200; OUT 1: analogue

Manufacturer: SIEMENS

Manufacturer part number:
6ES7232-4HA30-0XB0
TME Symbol:
6ES7232-4HA30-0XB0

Specification

Manufacturer
SIEMENS
Type of automation module
extension
Number of outputs
1
Manufacturer series
S7-1200
Kind of output 1
analogue
Body dimensions
38x62x21mm
Operating temperature
-20...60°C
IP rating
IP20
Output 1 electrical parameters
-10...10V, 0...20mA
Supply voltage
  • 5V DC
Gross weight29.6 g
Certificates
EAN code6940408100435
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7232-4HA30-0XB0
4 in TME stock
Net price for quantities from 1 pcs - 129.53 USDGross price for quantities from 1 pcs - 129.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.