+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6GK7243-5DX30-0XE0

Automation module: communication; S7-1200; 30x100x75mm; IP20


Manufacturer: SIEMENS

Manufacturer part number:
6GK7243-5DX30-0XE0
TME Symbol:
6GK7243-5DX30-0XE0

Specification

Manufacturer
SIEMENS
Type of automation module
communication
Manufacturer series
S7-1200
Body dimensions
30x100x75mm
Operating temperature
-20...60°C
IP rating
IP20
Interface
Profibus
Supply voltage
  • 5V DC
Gross weight193.6 g
Certificates
EAN code4019169211215
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6GK7243-5DX30-0XE0
2 in TME stock
Net price for quantities from 1 pcs - 623.05 USDGross price for quantities from 1 pcs - 623.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.