+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6K.13.8.230.4324

Contactor: 3-pole; NO x3; 230VAC; 24A; for DIN rail mounting; 6K


Manufacturer: FINDER

Manufacturer part number:
6K.13.8.230.4324
TME Symbol:
6K.13.8.230.4324

Specification

Manufacturer
FINDER
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
230V AC
Max. operating current
24A
Mounting
for DIN rail mounting
Manufacturer series
6K
Width
45mm
Height
74mm
IP rating
IP20
Contact material
AgSnO2
Cross section of connecting wires
1.5...25mm2
Short circuit breaking capacity
10kA
Operating temperature
-40...70°C
Gross weight496 g
Certificates
EAN code8012823451374
See other products in this category: Contactors - Main modules FINDER,
See other products from this series.:
*
6K.13.8.230.4324
10 in TME stock
Net price for quantities from 1 pcs - 62.58 USDGross price for quantities from 1 pcs - 62.58 USD
Net price for quantities from 5 pcs - 59.43 USDGross price for quantities from 5 pcs - 59.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs