+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | logic | |
Insulation voltage | 5kV | |
Case | Gull wing 8 | |
Turn-on time | 21ns | |
Turn-off time | 6.6ns | |
Slew rate | 10kV/μs | |
Max. off-state voltage | 5V | |
Kind of package | reel | |
Manufacturer series | 6N137-L |