+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | Inverter | |
Max motor power | 2.2kW | |
Inverter output voltage | 3 x 400V AC | |
Voltage between phases (for three phase system) | 3 x 380...480V AC | |
Input 1 properties | rotational speed setting with signal 0...10V, 4...20mA, 0...20mA | |
Electrical connection | screw terminals | |
Mounting | for wall mounting | |
The programming method | keypad | |
Number of inputs | 6 | |
Number of analog inputs | 2 | |
Operating temperature | -10...60°C | |
Output frequency | 0...550Hz | |
Current rating | 5.6A | |
Number of analog outputs | 1 | |
IP rating | IP20 | |
Number of outputs | 3 | |
Manufacturer series | SINAMICS V20 | |
Driver features | integrated brake transistor |