+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3210-5BE31-5UV0

Automation module: Inverter; 15kW; 3x400VAC; 3x380÷480VAC; IN: 6


Manufacturer: SIEMENS

Manufacturer part number:
6SL3210-5BE31-5UV0
TME Symbol:
6SL3210-5BE31-5UV0

Specification

Manufacturer
SIEMENS
Type of automation module
Inverter
Max motor power
15kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad
Number of inputs
6
Number of analog inputs
2
Operating temperature
0...60°C
Output frequency
0...599Hz
Current rating
31A
Number of analog outputs
1
IP rating
IP20
Number of outputs
3
Manufacturer series
SINAMICS V20
Gross weight3.98 kg
Certificates
EAN code6940408102835
See other products in this category: Three Phase Inverters SIEMENS,
See other products from this series.:
*
6SL3210-5BE31-5UV0
0 in TME stock
Net price for quantities from 1 pcs - 1 314.69 USDGross price for quantities from 1 pcs - 1 314.69 USD
Net price for quantities from 5 pcs - 1 265.99 USDGross price for quantities from 5 pcs - 1 265.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.