+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-188275-4

Connector: Micro-MaTch; socket; female; PIN: 4; vertical; SMT; 2x2


Manufacturer: TE Connectivity

Manufacturer part number:
7-188275-4
TME Symbol:
7-188275-4

Specification

Manufacturer
TE Connectivity
Type of connector
Micro-MaTch
Connector
socket
Kind of connector
female
Number of pins
4
Spatial orientation
vertical
Electrical mounting
SMT
Mechanical mounting
on PCBs
Connector pinout layout
2x2
Tape pitch
1.27mm
Gross weight0.378 g
Certificates
See other products in this category: Micro-Match connectors 1,27mm TE Connectivity,
*
7-188275-4
12455 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 200 pcs - 0.83 USDGross price for quantities from 200 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 900 pcs - 0.70 USDGross price for quantities from 900 pcs - 0.70 USD
Net price for quantities from 1800 pcs - 0.64 USDGross price for quantities from 1800 pcs - 0.64 USD
Net price for quantities from 2700 pcs - 0.61 USDGross price for quantities from 2700 pcs - 0.61 USD
Net price for quantities from 4500 pcs - 0.57 USDGross price for quantities from 4500 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs