+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-215083-6

Connector: Micro-MaTch; plug; male; PIN: 6; Micro-MaTch Industrial


Manufacturer: TE Connectivity

Manufacturer part number:
7-215083-6
TME Symbol:
7-215083-6

Specification

Manufacturer
TE Connectivity
Type of connector
Micro-MaTch
Connector
plug
Kind of connector
male
Number of pins
6
Manufacturer series
Micro-MaTch Industrial
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Connector pinout layout
2x3
Tape pitch
1.27mm
Connectors features
anti-vibration system
Gross weight0.313 g
Certificates
See other products in this category: Micro-Match connectors 1,27mm TE Connectivity,
See other products from this series.:
*
7-215083-6
955 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 6 pcs - 1.32 USDGross price for quantities from 6 pcs - 1.32 USD
Net price for quantities from 18 pcs - 1.19 USDGross price for quantities from 18 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 200 pcs - 0.91 USDGross price for quantities from 200 pcs - 0.91 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 750 pcs - 0.88 USDGross price for quantities from 750 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcsCardboard = 1 250 pcs