+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-215083-8

Connector: Micro-MaTch; plug; male; PIN: 8; Micro-MaTch Industrial

Manufacturer: TE Connectivity

Manufacturer part number:
7-215083-8
TME Symbol:
7-215083-8

Specification

Manufacturer
TE Connectivity
Type of connector
Micro-MaTch
Connector
plug
Kind of connector
male
Number of pins
8
Manufacturer series
Micro-MaTch Industrial
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Connector pinout layout
2x4
Tape pitch
1.27mm
Connectors features
anti-vibration system
Gross weight0.392 g
Certificates
See other products in this category: Micro-Match connectors 1,27mm TE Connectivity,
See other products from this series.:
*
7-215083-8
2163 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 6 pcs - 1.52 USDGross price for quantities from 6 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 18 pcs - 1.11 USDGross price for quantities from 18 pcs - 1.11 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcsCardboard = 1 250 pcs