+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7010901002

Contact; female; 1mm; 0.34÷1mm2; crimped; for cable


Manufacturer: HUMMEL

Manufacturer part number:
7010901002
TME Symbol:
7.010.901.002

Specification

Manufacturer
HUMMEL
Type of connector
M23
Connector
contact
Kind of connector
female
Contact size
1mm
Wire cross-section
0.34...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.27 g
Certificates
See other products in this category: M23 connectors HUMMEL,
*
7010901002
203 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 20 pcs - 0.63 USDGross price for quantities from 20 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs